text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU410

GBU4XX Series 1 kV 4 A Through Hole Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBU410 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 150A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.2°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 45pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
20
Total
$22.80
USD
Quantity
Unit Price
80
$0.285
300
$0.28
800
$0.275
2,000
$0.27
5,000+
$0.26
Product Variant Information section