text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU4A-E3/45

GBU4A Series 50 Vrrm 4 A Through Hole Single Phase Bridge Rectifier - GBU

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU4A-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
40
$0.675
100
$0.66
400
$0.64
800
$0.635
2,000+
$0.61
Product Variant Information section