text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU4J

GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBU4J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 150A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,208.00
USD
Quantity
Unit Price
800
$0.765
1,600
$0.755
2,400+
$0.745
Product Variant Information section