text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU606

GBU606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated GBU606 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,180
USA:
1,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
60
$0.48
200
$0.47
500
$0.46
1,500
$0.45
3,000+
$0.44
Product Variant Information section