text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6J

GBU6J Series 600 V 6 A Glass Passivated Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBU6J - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 175A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 7.4°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
20
Total
$375.00
USD
Quantity
Unit Price
60
$0.39
200
$0.38
500
$0.375
1,500
$0.365
3,000+
$0.355
Product Variant Information section