text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8D

GBU Series 200 V 8 A 50 uA Through Hole Glass Passivated Bridge Rectifier- GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBU8D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 200A
Reverse Current-Max: 50µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
25
$0.94
75
$0.915
200
$0.895
400
$0.885
1,250+
$0.845
Product Variant Information section