text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8G

GBU8G Series 6 A 400 V Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBU8G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 200A
Reverse Current-Max: 50µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications
The GBU8G is a GBU8G series 1 V 6 A 400 V Max Reverse Voltage Through Hole Bridge Rectifier.

Features:

  • Glass passivated junction.
  • Surge overload rating: 150 amperes peak.
  • Reliable low cost construction utilizingmolded plastic technique.
  • Ideal for printed circuit board.
  • UL certified, UL #E111753, UL #E326243.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Unit Price
800+
$1.24
Product Variant Information section