text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB1560-E3/45

GSIB1560 Series 600 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay GSIB1560-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Mounting Method: Through Hole
Features & Applications

The GSIB1560-E3/45 is a 600 V, 300 A single-phase single In-Line bridge rectifier.

Features:

  • UL recognition file number E54214
  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for switching power supply
  • Home Appliances Applications
  • Office Equipment
  • Industrial Automation Applications

 

 

Pricing Section
Global Stock:
815
USA:
815
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
15
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.95
USD
Quantity
Unit Price
40
$0.93
100
$0.91
400
$0.885
600
$0.875
1,500+
$0.845
Product Variant Information section