text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB2080-E3/45

GSIB2080 Series 800 V 3.5 A Single-Phase Single In-Line Bridge Rectifier - GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSIB2080-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 240A
RMS Voltage-Max: 560V
Reverse Current-Max: 10µA
Forward Voltage: 1V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GSIB-5S
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
20
$1.38
80
$1.36
300
$1.34
500
$1.33
1,000+
$1.30
Product Variant Information section