text.skipToContent text.skipToNavigation

Manufacturer Part #

GUO40-12NO1

GUO40 Series 40 A 1200 V Through Hole Standard Bridge Rectifier - SIP-5

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse - IXYS GUO40-12NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 40µA
Forward Voltage: 1.06V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
140
Multiple Of:
14
Total
$2,419.20
USD
Quantity
Unit Price
14
$17.67
28
$17.55
42
$17.48
56
$17.43
70+
$17.28
Product Variant Information section