text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP202G

KBP Series 200 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Diodes Incorporated KBP202G - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 65A
RMS Voltage-Max: 140V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 200V
Operating Temp Range: -65°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -65°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  KBP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
910
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.43
USD
Quantity
Unit Price
125
$0.176
300
$0.173
1,000
$0.169
2,000
$0.167
5,000+
$0.161
Product Variant Information section