text.skipToContent text.skipToNavigation

Manufacturer Part #

LB6SL

LBXXSL Series 600 V 1 A Surface Mount Miniature Bridge Rectifier

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LB6SL - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Forward Voltage: 1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 80°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 10pF
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$390.50
USD
Quantity
Unit Price
5,000
$0.0781
10,000
$0.0768
15,000
$0.0761
20,000
$0.0756
25,000+
$0.0739
Product Variant Information section