text.skipToContent text.skipToNavigation

Manufacturer Part #

MB10F-13

Bridge Rectifier Single Phase Standard 1kV Surface Mount MBF 800MA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2623
Product Specification Section
Diodes Incorporated MB10F-13 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 0.94V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 63°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 8pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$482.00
USD
Quantity
Unit Price
5,000
$0.0964
10,000
$0.0947
15,000+
$0.0929