text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,834

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.39
250 $0.21
500 $0.192
750 $0.183
1,500+ $0.169
Total:

$0.78

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 35A
Reverse Current-Max 5µA
Forward Voltage 1V
Features and Applications

The MB6S-E3/80 is a Miniature glass passivated single phase bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in TO-269AA Package.

Features:

  • UL recognition, file number E54214
  • Saves space on printed circuit boards
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio equipment
  • Home appliances applications