text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD172-08N1

MDD Series Dual 800 Vrrm 190 A 1.15 Vf High Power Diode Module - Y4-M6

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse - IXYS MDD172-08N1 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 190A
Reverse Current-Max: 20mA
Forward Voltage: 1.15V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$778.44
USD
Quantity
Unit Price
6
$65.36
12
$64.87
18
$64.58
30
$64.23
60+
$63.47
Product Variant Information section