text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD172-18N1

MDD Series 1800 Vrrm 190 A 1.15 Vf High Power Diode Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MDD172-18N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 190A
Reverse Voltage-Max [Vrrm]: 1800V
Peak Current-Max: 7290A
Reverse Current-Max: 20mA
Forward Voltage: 1.15V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18
Multiple Of:
6
Total
$1,391.04
USD
Quantity
Unit Price
6
$78.30
12
$77.66
18
$77.28
24
$77.02
30+
$76.18
Product Variant Information section