text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD310-12N1

MDD Series 1200 Vrrm 305 A 1.2 Vf High Power Diode Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MDD310-12N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 305A
Reverse Voltage-Max [Vrrm]: 1200V
Forward Voltage: 1.2V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
2
Total
$643.40
USD
Quantity
Unit Price
2
$162.34
4
$160.85
8
$159.39
10
$158.92
30+
$156.03
Product Variant Information section