text.skipToContent text.skipToNavigation

Manufacturer Part #

MPG06J-E3/54

MPG06J Series 400 V 40 A Miniature Glass Passivated Junction Plastic Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MPG06J-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 40A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
11000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,255.00
USD
Quantity
Unit Price
5,500+
$0.205
Product Variant Information section