text.skipToContent text.skipToNavigation

Manufacturer Part #

PB3506-E3/45

PB3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - PB-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PB3506-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 350A
Reverse Current-Max: 10µA
Average Forward Current-Max: 35A
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 20°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 105pF
No of Terminals: 4
Package Style:  PB-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
1,200+
$1.95
Product Variant Information section