text.skipToContent text.skipToNavigation

Manufacturer Part #

RMB2S-E3/80

RMB2S Series 200V 30 A Miniature Glass Passivated Fast Recovery Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Vishay RMB2S-E3/80 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Package Style:  TO-269AA
Mounting Method: Surface Mount
Features & Applications

The RMB2S-E3/80 is a Miniature glass passivated fast recovery bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in TO-269AA Package.

Features:

  • UL recognition, file number E54214
  • Saves space on printed circuit boards
  • Ideal for automated placement
  • Fast recovery, low switching loss
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Power supply
  • Lighting ballaster
  • Battery charger
  • Home appliances
  • Office equipment
  • Telecommunication applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section