text.skipToContent text.skipToNavigation

Manufacturer Part #

RMB4S-E3/45

RMB4S Series 400V 30 A Miniature Glass Passivated Fast Recovery Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RMB4S-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Package Style:  TO-269AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
100
$0.31
400
$0.30
1,000
$0.295
2,500
$0.29
4,000+
$0.28
Product Variant Information section