text.skipToContent text.skipToNavigation

Manufacturer Part #

RMB4S-E3/80

RMB4S Series 0.5 A 400 V Surface Mount Three Phase Bridge Rectifier - TO-269AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay RMB4S-E3/80 - Technical Attributes
Attributes Table
Type: Three Phase
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 30A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Average Forward Current-Max: 0.8A
Forward Voltage: 1.25V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 85°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 13pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  TO-269AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section