text.skipToContent text.skipToNavigation

Manufacturer Part #

RMB4S

RMBXS Series 400 V 0.8 A SMT Fast Recovery Bridge Rectifier - TO-269AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RMB4S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 30A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 85°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 13pF
No of Terminals: 4
Package Style:  TO-269AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section