text.skipToContent text.skipToNavigation

Manufacturer Part #

RS404GL-BP

RS404GL Series 400 V 4 A Single Phase Glass Passivated Bridge Rectifier - RS-4L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Micro Commercial Components RS404GL-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  RS-4L
Mounting Method: Through Hole
Features & Applications

The RS404GL-BP is a 4 A, 400 V, single phase glass passivated bridge rectifier .
 
Features:

  • Ideal for printed circuit board
  • Reliable low cost construction utilizing molded plastic technique
  • High surge current capability
  • Silver plated copper leads
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
  • UL Recognized File # E165989
Pricing Section
Global Stock:
1,133
USA:
1,133
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.395
1,000
$0.385
2,500+
$0.37
Product Variant Information section