text.skipToContent text.skipToNavigation

Manufacturer Part #

RS405GL-BP

RS405GL Series 600 V 4 A Through Hole Single Phase Bridge Rectifier - RS-4L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Micro Commercial Components RS405GL-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  RS-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
547
USA:
547
2,547
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.395
1,000
$0.385
2,500+
$0.37
Product Variant Information section