text.skipToContent text.skipToNavigation

Manufacturer Part #

TBS22M-TP

TBS22M Series 1000 V 2.2 A Single Phase Glass Passivated Bridge Rectifier -TBS-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components TBS22M-TP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2.2A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 90A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 2.2A
Forward Voltage: 0.95V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 55°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0987
Product Variant Information section