text.skipToContent text.skipToNavigation

Manufacturer Part #

VBE26-12NO7

VBE Series 1200 Vrrm 32 A 40 ns Single Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VBE26-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 32A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 100A
Reverse Current-Max: 0.1mA
Forward Voltage: 2.73V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$749.50
USD
Quantity
Unit Price
25
$15.08
50
$14.99
75
$14.94
100
$14.90
125+
$14.78
Product Variant Information section