text.skipToContent text.skipToNavigation

Manufacturer Part #

VBE55-06NO7

VBE Series 600 Vrrm 68 A 35 ns Single Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VBE55-06NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 68A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 275A
Reverse Current-Max: 0.25mA
Forward Voltage: 1.57V
Mounting Method: Chassis Mount
Features & Applications

The VBE55-06NO7 is a 68 A, 600 V, single phase bridge rectifier with fast recovery epitaxial diodes.
 
Features:

  • Package with DCB ceramic base plate in low profile
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • Space and weight savings
  • Improved temperature and power cycling capability
  • Small and light weight
  • Low noise switching

Applications:

  • Supplies for DC power equipment
  • Input and output rectifiers for high frequency
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$822.00
USD
Quantity
Unit Price
25
$16.54
50
$16.44
75
$16.38
100
$16.34
125+
$16.20
Product Variant Information section