text.skipToContent text.skipToNavigation

Manufacturer Part #

VBE55-12NO7

VBE Series 1200 Vrrm 59 A 40 ns Single Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VBE55-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 59A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 220A
Reverse Current-Max: 0.25mA
Forward Voltage: 2.71V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$832.00
USD
Quantity
Unit Price
25
$16.75
50
$16.64
75
$16.58
100
$16.54
125+
$16.41
Product Variant Information section