Manufacturer Part #
VBO68-08NO7
VBO68 Series 800 Vrrm 68 A 1.5 Vf Single Phase Rectifier Bridge - ECO-PAK 1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS VBO68-08NO7 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS VBO68-08NO7 - Technical Attributes
| Average Rectified Current-Max: | 68A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 570A |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 1.5V |
| Mounting Method: | PCB Mount |
Features & Applications
The VBO68-08NO7 is a 68 A, 800 V, single phase bridge rectifier.
Features and Benefits:
- Package with DCB ceramic base plate
- Isolation voltage 3000 V~
- Planar passivated chips
- Low forward voltage drop
- Leads suitable for PC board soldering
- UL registered E 72873
- Easy to mount with two screws
- Space and weight savings
- Improved temperature and power cycling capability
- Small and light weight
Applications:
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount