text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO72-08NO7

VBO72 Series 800 V 70 A Chassis Mount Standard Rectifier Module - PWS-D

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VBO72-08NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 750A
Reverse Current-Max: 100µA
Forward Voltage: 1.22V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$733.60
USD
Quantity
Unit Price
10
$36.95
20
$36.68
30
$36.52
40
$36.41
50+
$36.06
Product Variant Information section