text.skipToContent text.skipToNavigation

Manufacturer Part #

VGO36-16IO7

VGO36 Series 1600 Vrrm 36 A 1.45 Vf Single Phase Rectifier Bridge - ECO-PAK 1

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VGO36-16IO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 36A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 350A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.45V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$460.75
USD
Quantity
Unit Price
25
$18.43
50
$18.32
75
$18.26
100
$18.21
125+
$18.06
Product Variant Information section