text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-26MT120

Three Phase Bridge (Power Modules), 25 A to 35 AFEATURES

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-26MT120 - Technical Attributes
Attributes Table
Type: Three Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1.2V
Forward Voltage: 1.26V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 5
Package Style:  D-63
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$138.00
USD
Quantity
Unit Price
20
$6.90
40
$6.87
80
$6.83
100
$6.81
300+
$6.74
Product Variant Information section