text.skipToContent text.skipToNavigation

Manufacturer Part #

VUE50-12NO1

VUE50 Series 1200 Vrrm 210 A 2.55 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUE50-12NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 210A
Reverse Current-Max: 0.75mA
Forward Voltage: 2.55V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$799.44
USD
Quantity
Unit Price
24
$33.31
48+
$32.90
Product Variant Information section