text.skipToContent text.skipToNavigation

Manufacturer Part #

VUE75-06NO7

VUE Series 600 V 86 A Chassis Mount Three Phase Bridge Rectifier - ECO-PAC1

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUE75-06NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 86A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 0.25mA
Forward Voltage: 1.57V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$927.00
USD
Quantity
Unit Price
25
$18.66
50
$18.54
75
$18.48
100
$18.43
125+
$18.28
Product Variant Information section