text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO160-08NO7

VUO160 Series 800 Vrrm 175 A 1.65 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Littelfuse - IXYS VUO160-08NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 1950A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.65V
Features & Applications

The VUO160-08NO7 is a 175 A, 800 V,three phase bridge rectifier.
 
Features and Benefits:

  • Package with screw terminals
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Blocking voltage up to 1800 V
  • Low forward voltage drop
  • UL registered E72873
  • Easy to mount with two screws
  • Space and weight savings
  • Improved temperature and power cycling

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$350.35
USD
Quantity
Unit Price
5
$70.07
10
$69.47
15
$69.12
20
$68.87
25+
$68.09
Product Variant Information section