text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO160-12NO7

VUO160 Series 175 A 1200 V Chassis Mount Standard Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO160-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 1.8kA
Reverse Current-Max: 200µA
Forward Voltage: 1.4V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$332.45
USD
Quantity
Unit Price
5
$66.49
10
$65.92
15
$65.59
20
$65.35
25+
$64.61
Product Variant Information section