text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO28-12NO7

VUO28 Series 30 A 1200 V Chassis Mount Standard Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO28-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 120A
Reverse Current-Max: 10µA
Forward Voltage: 1.61V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$350.00
USD
Quantity
Unit Price
25
$14.00
50
$13.92
75
$13.87
100
$13.83
125+
$13.72
Product Variant Information section