text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO36-16NO8

VUO36 Series 27 A 1600 V Quick Connect Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO36-16NO8 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 27A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 550A
Reverse Current-Max: 40µA
Forward Voltage: 1.04V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$609.00
USD
Quantity
Unit Price
50
$12.18
100
$12.10
150+
$12.02
Product Variant Information section