text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO36-18NO8

VUO Series 1800 Vrrm 35 A 1.7 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO36-18NO8 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1800V
Peak Current-Max: 600A
Reverse Current-Max: 0.3mA
Forward Voltage: 1.7V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$641.00
USD
Quantity
Unit Price
50
$12.82
100
$12.74
150+
$12.66
Product Variant Information section