text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO52-22NO1

VUO52 Series 60 A 2200 V Chassis Mount Three Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse - IXYS VUO52-22NO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 2200V
Peak Current-Max: 380A
Reverse Current-Max: 40µA
Forward Voltage: 1.44V
Mounting Method: Chassis Mount
Features & Applications

The VUO52-22NO1 is a 55 A, 2200 V, three phase bridge rectifier.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Blocking voltage up to 2200 V
  • Low forward voltage drop
  • UL registered E 72873
  • Easy to mount with one screw
  • Space and weight savings
  • Improved temperature & power cycling

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
72
Multiple Of:
24
Total
$3,062.88
USD
Quantity
Unit Price
72+
$42.54
Product Variant Information section