text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO68-08NO7

VUO Series 800 Vrrm 68 A 1.46 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse - IXYS VUO68-08NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 68A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 300A
Reverse Current-Max: 0.5mA
Forward Voltage: 1.46V
Mounting Method: Through Hole
Features & Applications

The VUO68-08NO7 is a 68 A, 800 V, three phase bridge rectifier.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • Easy to mount with one screw
  • Space and weight savings
  • Improved temperature & power cycling
  • Small and light weight

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$333.25
USD
Quantity
Unit Price
25
$13.33
50
$13.24
75
$13.20
100
$13.16
125+
$13.06
Product Variant Information section