text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO68-16NO7

VUO68 Series 70 A 1600 V Chassis Mount Three Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO68-16NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 300A
Reverse Current-Max: 40µA
Forward Voltage: 1.5V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$383.25
USD
Quantity
Unit Price
25
$15.33
50
$15.24
75
$15.18
100
$15.14
125+
$15.02
Product Variant Information section