text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO82-12NO7

VUO82 Series 88 A 1200 V Chassis Mount Three Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO82-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 82A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 1.08V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$359.10
USD
Quantity
Unit Price
10
$35.91
20
$35.64
30
$35.49
40
$35.38
50+
$35.04
Product Variant Information section