text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO86-08NO7

VUO Series 800 Vrrm 86 A 1.5 Vf Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO86-08NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 86A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 570A
Reverse Current-Max: 0.5mA
Forward Voltage: 1.5V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$733.00
USD
Quantity
Unit Price
25
$14.75
50
$14.66
75
$14.61
100
$14.57
125+
$14.45
Product Variant Information section