text.skipToContent text.skipToNavigation

Manufacturer Part #

W02G-E4/51

W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay W02G-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  WOG
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,287
USA:
10,287
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.197
Product Variant Information section