text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3595US

1N3595US: 1 V 4 A 3 µs Surface Mount Standard Diode - MELF-B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3595US - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Forward Voltage: 1V
Reverse Recovery Time-Max: 3µs
Reverse Current-Max: 1nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$887.00
USD
Quantity
Unit Price
3
$9.12
10
$9.03
25
$8.96
75
$8.87
150+
$8.77
Product Variant Information section