text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4622-1

Diode through hole leaded

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4622-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 2.5µA
Voltage Tolerance: 5%
Impedance: 1650Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 80mA
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$660.00
USD
Quantity
Unit Price
10
$2.29
30
$2.25
75
$2.23
200
$2.20
400+
$2.15
Product Variant Information section