text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5305

1N5305 Series 100 V 2.2 mA Through Hole Current Regulator Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5305 - Technical Attributes
Attributes Table
Regulator Current-Nom: 2mA
Limiting Voltage-Max: 1.85V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,893.00
USD
Quantity
Unit Price
2
$19.74
5
$19.56
20
$19.30
30
$19.23
75+
$18.93
Product Variant Information section