text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5525B

1N552X Series 500 mW 6.2 V 200 mA ±5% Low Voltage Avalanche Zener Diode- DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5525B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 61mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$181.00
USD
Quantity
Unit Price
10
$1.87
30
$1.84
100
$1.81
200
$1.80
500+
$1.75
Product Variant Information section